ERJ3EKF27R4V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF27R4V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF27R4V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63W0823
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 27.4 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF27R4V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0200
  • 100 $0.0120
  • 1,000 $0.0080
  • 5,000 $0.0060
  • 10,000 $0.0050
$0.0050 / $0.0200 Buy Now
DISTI # ERJ-3EKF27R4V
Avnet Americas SMD Chip Resistor, 27.4 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF27R4V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0042
  • 60,000 $0.0041
  • 110,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0039
  • 2,500,000 $0.0038
  • 5,000,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # 65T8403
Avnet Americas SMD Chip Resistor, 27.4 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $0.0140
$0.0140 Buy Now
Bristol Electronics   12500
RFQ
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 30709
  • 1 $0.0288
  • 1,112 $0.0108
  • 4,631 $0.0054
$0.0054 / $0.0288 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF27R4V) 30709
  • 1 $0.0288
  • 1,112 $0.0108
  • 4,631 $0.0054
$0.0054 / $0.0288 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF27R4V) 20000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 20000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 4084
  • 1 $0.0150
  • 334 $0.0100
  • 2,001 $0.0050
$0.0050 / $0.0150 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF27R4V) 4084
  • 1 $0.0150
  • 334 $0.0100
  • 2,001 $0.0050
$0.0050 / $0.0150 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF27R4V) 4000
  • 1 $0.2870
  • 45 $0.1292
  • 388 $0.0861
$0.0861 / $0.2870 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 4000
  • 1 $0.2870
  • 45 $0.1292
  • 388 $0.0861
$0.0861 / $0.2870 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 3888
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0090
$0.0090 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 27.4 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF27R4V) 3888
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0090
$0.0090 / $0.0450 Buy Now
DISTI # ERJ3EKF27R4V
TME Resistor: thick film, 0603, 27.4Ω, 100mW, ±1%, 100ppm/°C Min Qty: 50000 0
  • 50,000 $0.0084
$0.0084 RFQ
DISTI # ERJ3EKF27R4V
Avnet Abacus SMD Chip Resistor, 27.4 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF27R4V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ3EKF27R4V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF27R4V by Panasonic Electronic Components

ERJ3EKF27R4V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
27 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF27R4V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF27R4V

This table gives cross-reference parts and alternative options found for ERJ3EKF27R4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF27R4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603FR-0727R4P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF27R4V vs RC0603FR-0727R4P
CRCW060327R4FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF27R4V vs CRCW060327R4FKEBC
CRCW060327R4FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF27R4V vs CRCW060327R4FKEC
CRCW060327R4FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF27R4V vs CRCW060327R4FKEA
RMCS0603FT27R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ3EKF27R4V vs RMCS0603FT27R4
CRCW060327R4FKTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3EKF27R4V vs CRCW060327R4FKTC
RC0603FR-0727R4L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF27R4V vs RC0603FR-0727R4L
RMCF0603FT27R4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc ERJ3EKF27R4V vs RMCF0603FT27R4
RC0603FR-1327R4L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF27R4V vs RC0603FR-1327R4L
ERJS03F27R4V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJ3EKF27R4V vs ERJS03F27R4V

Related Parts for ERJ3EKF27R4V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF27R4V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF27R4V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF27R4V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF27R4V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF27R4V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF27R4V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF27R4V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF27R4V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF27R4V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: