ERJ3EKF2700V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF2700V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF2700V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 64R5333
Newark Res, Thick Film, 270R, 1%, 0.1W, 0603, Resistance:270Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF2700V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 39335
  • 1 $0.0030
  • 10 $0.0030
  • 100 $0.0030
  • 1,000 $0.0030
  • 5,000 $0.0030
  • 10,000 $0.0030
  • 25,000 $0.0030
$0.0030 Buy Now
DISTI # 85Y8648
Newark Res, 270R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:270Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF2700V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0110
  • 10,000 $0.0080
$0.0080 / $0.0110 Buy Now
DISTI # ERJ-3EKF2700V
Avnet Americas SMD Chip Resistor, 270 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2700V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 50,000 $0.0042
  • 60,000 $0.0041
  • 110,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0039
  • 2,500,000 $0.0038
  • 5,000,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # ERJ-3EKF2700V
Avnet Americas SMD Chip Resistor, 270 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2700V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0042
  • 10,000 $0.0041
  • 20,000 $0.0041
  • 30,000 $0.0039
  • 40,000 $0.0039
  • 50,000 $0.0038
  • 500,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # 64R5333
Avnet Americas SMD Chip Resistor, 270 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 64R5333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.0990
  • 10 $0.0200
  • 100 $0.0130
  • 1,000 $0.0100
  • 5,000 $0.0090
$0.0090 / $0.0990 Buy Now
Future Electronics ERJ Series 0603 270 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 5,000 $0.0047
  • 25,000 $0.0044
  • 100,000 $0.0041
  • 250,000 $0.0040
  • 625,000 $0.0037
$0.0037 / $0.0047 Buy Now
Bristol Electronics   4350
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 29319
  • 1 $0.0224
  • 1,430 $0.0084
  • 5,953 $0.0042
$0.0042 / $0.0224 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2700V) 29319
  • 1 $0.0224
  • 1,430 $0.0084
  • 5,953 $0.0042
$0.0042 / $0.0224 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 9208
  • 1 $0.1100
  • 115 $0.0495
  • 1,011 $0.0330
$0.0330 / $0.1100 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2700V) 9208
  • 1 $0.1100
  • 115 $0.0495
  • 1,011 $0.0330
$0.0330 / $0.1100 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2700V) 7974
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 7974
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 1000
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2700V) 1000
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2700V) 72
  • 1 $0.0450
$0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 270OHM, SURFACE MOUNT, 0603 72
  • 1 $0.0450
$0.0450 Buy Now
DISTI # ERJ3EKF2700V
TME Resistor: thick film, 0603, 270Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 4790
  • 10 $0.0223
  • 100 $0.0100
  • 250 $0.0083
  • 500 $0.0072
  • 1,000 $0.0064
  • 5,000 $0.0051
  • 20,000 $0.0044
  • 25,000 $0.0043
$0.0043 / $0.0223 Buy Now
DISTI # ERJ3EKF2700V
Avnet Abacus SMD Chip Resistor, 270 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF2700V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600604131623
Chip1Stop Res Thick Film 1.6 x 0.8 mm 270 Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Punched Carrier T/R RoHS: Compliant 17356
  • 15,000 $0.0069
$0.0069 Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 270 0603 Chip Resistor - Surface Mount ROHS 2020
  • 100 $0.0044
  • 1,000 $0.0035
  • 5,000 $0.0029
  • 10,000 $0.0026
  • 50,000 $0.0024
  • 100,000 $0.0022
$0.0022 / $0.0044 Buy Now

CAD Models for ERJ3EKF2700V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF2700V by Panasonic Electronic Components

ERJ3EKF2700V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
25 Weeks, 3 Days
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF2700V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF2700V

This table gives cross-reference parts and alternative options found for ERJ3EKF2700V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2700V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR06X2700FTLJ Fixed Resistor, 0.1W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ3EKF2700V vs WR06X2700FTLJ
D11AP100270R1%PN Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies ERJ3EKF2700V vs D11AP100270R1%PN
CR0603-FX-2700EPF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc ERJ3EKF2700V vs CR0603-FX-2700EPF
CRCW0603270RFKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF2700V vs CRCW0603270RFKEC
D11/CRCW0603100270R1%ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies ERJ3EKF2700V vs D11/CRCW0603100270R1%ET6E3
232270482701L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ3EKF2700V vs 232270482701L
CR0603-16W-2700FPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD ERJ3EKF2700V vs CR0603-16W-2700FPT
CR0603T100X270R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc ERJ3EKF2700V vs CR0603T100X270R+/-1%
CR0603-10W-2700FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD ERJ3EKF2700V vs CR0603-10W-2700FPT
RK73H1JRTBK2700F RES,SMT,THICK FILM,270 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation ERJ3EKF2700V vs RK73H1JRTBK2700F

Related Parts for ERJ3EKF2700V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF2700V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF2700V by Panasonic Electronic Components

  • Please alert me when ERJ3EKF2700V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF2700V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF2700V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF2700V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF2700V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF2700V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: