-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8642
|
Newark | Res, 267R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:267Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF2670V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3870 |
|
$0.0060 / $0.0210 | Buy Now |
DISTI #
73AC7448
|
Newark | Res, 267R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:267Ohm, Product Range:Erj3E Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF2670V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
ERJ-3EKF2670V
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2670V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0032 / $0.0034 | Buy Now |
|
Bristol Electronics | 4825 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 267 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 8717 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 267 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2670V) | 8717 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 267 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2670V) | 3564 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 267 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3564 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
ERJ3EKF2670V
|
TME | Resistor: thick film, SMD, 0603, 267Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0047 | RFQ |
DISTI #
ERJ3EKF2670V
|
Avnet Abacus | SMD Chip Resistor, 267 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF2670V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2670V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2670V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2670V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2670V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06FT2670 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3EKF2670V vs RMF06FT2670 |
RCA0603267RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ3EKF2670V vs RCA0603267RFKEA |
RMCS0603FT267R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ3EKF2670V vs RMCS0603FT267R |
RTT032670FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF2670V vs RTT032670FBA |
ADF0603267R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2670V vs ADF0603267R1%100PPM/KKS |
CR0603-16W-2670FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJ3EKF2670V vs CR0603-16W-2670FT |
RMCF0603FT267R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERJ3EKF2670V vs RMCF0603FT267R |
WCR-WCR0603LF-2670-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 267ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ3EKF2670V vs WCR-WCR0603LF-2670-F-P-LT |
RK73H1JRTBK2670F | RES,SMT,THICK FILM,267 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | ERJ3EKF2670V vs RK73H1JRTBK2670F |
CR16-2670FL | Fixed Resistor, Metal Glaze/thick Film, 267ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | ASJ Holdings Limited | ERJ3EKF2670V vs CR16-2670FL |