-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0821
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 26.1 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF2612V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2350 |
|
$0.0200 | Buy Now |
DISTI #
12AC1038
|
Newark | Res, 26K1, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:26.1Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ3EKF2612V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
ERJ-3EKF2612V
|
Avnet Americas | SMD Chip Resistor, 26.1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2612V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
|
Bristol Electronics | 9750 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 26100 ohm, SURFACE MOUNT, 0603 | 15464 |
|
$0.0140 / $0.1050 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 26100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2612V) | 15464 |
|
$0.0140 / $0.1050 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 26100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2612V) | 9675 |
|
$0.0051 / $0.0272 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 26100 ohm, SURFACE MOUNT, 0603 | 9675 |
|
$0.0051 / $0.0272 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 26100 ohm, SURFACE MOUNT, 0603 | 3960 |
|
$0.0051 / $0.0510 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 26100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2612V) | 3960 |
|
$0.0051 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2612V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2612V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2612V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2612V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1326K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF2612V vs AC0603FR-1326K1L |
CR-03FL7--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF2612V vs CR-03FL7--26K1 |
CR0603-16W-2612FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ3EKF2612V vs CR0603-16W-2612FT-13 |
RK73H1JGTD2612F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF2612V vs RK73H1JGTD2612F |
CR0603-10W-2612FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJ3EKF2612V vs CR0603-10W-2612FT |
RC0603FR-0726K1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2612V vs RC0603FR-0726K1P |
CR0603-16W-2612FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ3EKF2612V vs CR0603-16W-2612FPT |
NRC-AS06F2612TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ERJ3EKF2612V vs NRC-AS06F2612TRQYF |
WR06X2612FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ3EKF2612V vs WR06X2612FGL |
RK73H1JLBK2612F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF2612V vs RK73H1JLBK2612F |