-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF2551V
|
Avnet Americas | SMD Chip Resistor, 2.55 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2551V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
ERJ-3EKF2551V
|
Avnet Americas | SMD Chip Resistor, 2.55 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2551V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
65T8399
|
Avnet Americas | SMD Chip Resistor, 2.55 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
|
Bristol Electronics | 3342 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2.55K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 15599 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.55K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2551V) | 15599 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.55K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2551V) | 1392 |
|
$0.0115 / $0.0345 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.55K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 1392 |
|
$0.0115 / $0.0345 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.55K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 1776 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2.55K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2551V) | 1776 |
|
$0.0150 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2551V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2551V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2551V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2551V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032551FTP | RES,SMT,THICK FILM,2.55K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | ERJ3EKF2551V vs RTT032551FTP |
CDP06032K551%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2551V vs CDP06032K551%100PPM/KNP20 |
CR0603-16W-2551FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3EKF2551V vs CR0603-16W-2551FPT-13 |
AF0603FR-132K55L | Fixed Resistor, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2551V vs AF0603FR-132K55L |
CDP06032K551%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2551V vs CDP06032K551%100PPM/KNS |
RC0603FR-072K55P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2551V vs RC0603FR-072K55P |
RM06F2551CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF2551V vs RM06F2551CTDK |
MR06X2551FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF2551V vs MR06X2551FTL |
RCA06032K55FKELAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF2551V vs RCA06032K55FKELAP |
232270472552 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2551V vs 232270472552 |