ERJ3EKF24R3V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF24R3V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF24R3V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC7442
Newark Res, 24R3, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:24.3Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF24R3V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0090
  • 10,000 $0.0070
  • 20,000 $0.0050
$0.0050 / $0.0090 Buy Now
DISTI # ERJ-3EKF24R3V
Avnet Americas SMD Chip Resistor, 24.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF24R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0042
  • 60,000 $0.0041
  • 110,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0039
  • 2,500,000 $0.0038
  • 5,000,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # 90W3163
Avnet Americas SMD Chip Resistor, 24.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $0.0140
$0.0140 Buy Now
Bristol Electronics   14536
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.3 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF24R3V) 9176
  • 1 $0.0280
  • 1,144 $0.0105
  • 4,763 $0.0053
$0.0053 / $0.0280 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.3 ohm, SURFACE MOUNT, 0603 9176
  • 1 $0.0280
  • 1,144 $0.0105
  • 4,763 $0.0053
$0.0053 / $0.0280 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.3 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF24R3V) 4608
  • 1 $0.0360
  • 834 $0.0120
  • 4,168 $0.0036
$0.0036 / $0.0360 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.3 ohm, SURFACE MOUNT, 0603 4608
  • 1 $0.0360
  • 834 $0.0120
  • 4,168 $0.0036
$0.0036 / $0.0360 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.3 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF24R3V) 4000
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 24.3 ohm, SURFACE MOUNT, 0603 4000
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
DISTI # ERJ3EKF24R3V
TME Resistor: thick film, 0603, 24.3Ω, 100mW, ±1%, 100ppm/°C Min Qty: 50000 0
  • 50,000 $0.0083
$0.0083 RFQ
DISTI # ERJ3EKF24R3V
Avnet Abacus SMD Chip Resistor, 24.3 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF24R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 24.3 0603 Chip Resistor - Surface Mount ROHS 92
  • 50 $0.0092
  • 500 $0.0075
  • 1,500 $0.0066
  • 5,000 $0.0049
  • 25,000 $0.0044
  • 50,000 $0.0041
$0.0041 / $0.0092 Buy Now

CAD Models for ERJ3EKF24R3V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF24R3V by Panasonic Electronic Components

ERJ3EKF24R3V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
Factory Lead Time
49 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
24.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF24R3V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF24R3V

This table gives cross-reference parts and alternative options found for ERJ3EKF24R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF24R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1624R3F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation ERJ3EKF24R3V vs CR1624R3F
CR0603-FX-24R3ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc ERJ3EKF24R3V vs CR0603-FX-24R3ELF
CRS0603-10W-24R3FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD ERJ3EKF24R3V vs CRS0603-10W-24R3FT
CRCW060324R3FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF24R3V vs CRCW060324R3FKEBC
232270462439 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF24R3V vs 232270462439
RMCF0603FG24R3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ3EKF24R3V vs RMCF0603FG24R3
RK73H1JTBK24R3F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3EKF24R3V vs RK73H1JTBK24R3F
RK73H1JLTP24R3F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF24R3V vs RK73H1JLTP24R3F
232270472439L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ3EKF24R3V vs 232270472439L
WF06P24R3FTLV Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJ3EKF24R3V vs WF06P24R3FTLV

Related Parts for ERJ3EKF24R3V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF24R3V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF24R3V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF24R3V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF24R3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF24R3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF24R3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF24R3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF24R3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF24R3V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: