-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF2490V
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2490V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0027 | Buy Now |
DISTI #
65T8394
|
Avnet Americas | SMD Chip Resistor, 249 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0140 | Buy Now |
|
Future Electronics | n249 Ohms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Bristol Electronics | 4489 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 249 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 62633 |
|
$0.0039 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 249 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2490V) | 62633 |
|
$0.0039 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 249 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2490V) | 16789 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 249 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 16789 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 249 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 6808 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 249 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2490V) | 6808 |
|
$0.0050 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2490V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2490V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2490V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2490V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-2490FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJ3EKF2490V vs BCTS000603-2490FTP |
AC0603FR-07249RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2490V vs AC0603FR-07249RL |
D1106030B2490FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF2490V vs D1106030B2490FBN |
CR0603-10W-2490FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJ3EKF2490V vs CR0603-10W-2490FT |
232270462491L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF2490V vs 232270462491L |
CR162490F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJ3EKF2490V vs CR162490F |
WCR0603-249RFA | Fixed Resistor, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJ3EKF2490V vs WCR0603-249RFA |
WR06X2490FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ3EKF2490V vs WR06X2490FQL |
ADF0603249R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2490V vs ADF0603249R1%100PPM/KKS |
RC0603FR-10249RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2490V vs RC0603FR-10249RL |