ERJ3EKF22R1V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF22R1V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF22R1V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Future Electronics ERJ Series 0603 22.1 Ohm 0.1 W 1 % 100 ppm/C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 45000
Reel
  • 5,000 $0.0063
  • 25,000 $0.0060
  • 100,000 $0.0057
  • 250,000 $0.0056
  • 625,000 $0.0052
$0.0052 / $0.0063 Buy Now
Bristol Electronics   24643
RFQ
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 14808
  • 1 $0.2000
  • 557 $0.0600
  • 6,668 $0.0400
$0.0400 / $0.2000 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 14808
  • 1 $0.2000
  • 557 $0.0600
  • 6,668 $0.0400
$0.0400 / $0.2000 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 8000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 8000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 8000
  • 1 $0.1740
  • 640 $0.0522
  • 7,664 $0.0348
$0.0348 / $0.1740 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 8000
  • 1 $0.1740
  • 640 $0.0522
  • 7,664 $0.0348
$0.0348 / $0.1740 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 7538
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 7538
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 6224
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0210
$0.0210 / $0.1050 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 6224
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0210
$0.0210 / $0.1050 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 4000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 4000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 3824
  • 1 $0.0150
  • 334 $0.0100
  • 2,001 $0.0050
$0.0050 / $0.0150 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 3824
  • 1 $0.0150
  • 334 $0.0100
  • 2,001 $0.0050
$0.0050 / $0.0150 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 2312
  • 1 $0.0216
  • 232 $0.0135
  • 1,482 $0.0081
$0.0081 / $0.0216 Buy Now
Quest Components Resistor, Metal Glaze, 22.1 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF22R1V) 2312
  • 1 $0.0216
  • 232 $0.0135
  • 1,482 $0.0081
$0.0081 / $0.0216 Buy Now
DISTI # ERJ3EKF22R1V
TME Resistor: thick film, 0603, 22.1Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 4900
  • 10 $0.0191
  • 100 $0.0118
  • 500 $0.0093
  • 1,000 $0.0083
  • 5,000 $0.0073
  • 10,000 $0.0069
$0.0069 / $0.0191 Buy Now
DISTI # ERJ3EKF22R1V
Avnet Abacus SMD Chip Resistor, 22.1 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF22R1V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 35000
  • 30,000 $0.0053
  • 35,000 $0.0049
$0.0049 / $0.0053 Buy Now

CAD Models for ERJ3EKF22R1V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF22R1V by Panasonic Electronic Components

ERJ3EKF22R1V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF22R1V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF22R1V

This table gives cross-reference parts and alternative options found for ERJ3EKF22R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF22R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-16W-22R1FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD ERJ3EKF22R1V vs CR0603-16W-22R1FT-13
SR0603FR-1322R1L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF22R1V vs SR0603FR-1322R1L
CDF060322R11%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF22R1V vs CDF060322R11%100PPM/KNS
WR06X22R1FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation ERJ3EKF22R1V vs WR06X22R1FTL
CR-03FL722R1 RES,SMT,THICK FILM,22.1 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE Viking Technology ERJ3EKF22R1V vs CR-03FL722R1
CR0603-FX-22R1ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc ERJ3EKF22R1V vs CR0603-FX-22R1ELF
RCA060322R1FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF22R1V vs RCA060322R1FKEA
RC0603FR-0722R1P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF22R1V vs RC0603FR-0722R1P
RM06F22R1CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics ERJ3EKF22R1V vs RM06F22R1CT
RM06FTN22R1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd ERJ3EKF22R1V vs RM06FTN22R1

Related Parts for ERJ3EKF22R1V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF22R1V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF22R1V by Panasonic Electronic Components

  • Please alert me when ERJ3EKF22R1V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF22R1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF22R1V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF22R1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF22R1V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF22R1V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: