Datasheets
ERJ3EKF2101V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for ERJ3EKF2101V by Panasonic Electronic Components

Overview of ERJ3EKF2101V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF2101V

Part # Distributor Description Stock Price Buy
DISTI # ERJ-3EKF2101V
Avnet Americas SMD Chip Resistor, 2.1 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2101V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 25000
  • 5,000 $0.0042
  • 10,000 $0.0041
  • 20,000 $0.0041
  • 30,000 $0.0039
  • 40,000 $0.0039
  • 50,000 $0.0038
  • 500,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # 65T8371
Avnet Americas SMD Chip Resistor, 2.1 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $0.0990
  • 10 $0.0210
  • 100 $0.0130
  • 1,000 $0.0100
  • 5,000 $0.0070
$0.0070 / $0.0990 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 24633
  • 1 $0.0280
  • 1,144 $0.0105
  • 4,763 $0.0053
$0.0053 / $0.0280 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2101V) 24633
  • 1 $0.0280
  • 1,144 $0.0105
  • 4,763 $0.0053
$0.0053 / $0.0280 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2101V) 7820
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 7820
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 4810
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2101V) 4810
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2101V) 4000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 4000
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 3881
  • 1 $0.0525
  • 572 $0.0175
  • 2,858 $0.0105
$0.0105 / $0.0525 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2101V) 3881
  • 1 $0.0525
  • 572 $0.0175
  • 2,858 $0.0105
$0.0105 / $0.0525 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2101V) 3480
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 3480
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2101V) 1286
  • 1 $0.0210
  • 239 $0.0140
$0.0140 / $0.0210 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2100 ohm, SURFACE MOUNT, 0603 1286
  • 1 $0.0210
  • 239 $0.0140
$0.0140 / $0.0210 Buy Now
DISTI # ERJ3EKF2101V
TME Resistor: thick film, 0603, 2.1kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 10 4660
  • 10 $0.0125
  • 100 $0.0077
  • 500 $0.0060
  • 1,000 $0.0054
  • 5,000 $0.0048
  • 10,000 $0.0044
$0.0044 / $0.0125 Buy Now
DISTI # ERJ3EKF2101V
Avnet Abacus SMD Chip Resistor, 2.1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF2101V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJ3EKF2101V

ERJ3EKF2101V CAD Models

ERJ3EKF2101V Part Data Attributes

ERJ3EKF2101V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ3EKF2101V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0603
Reach Compliance Code compliant
Factory Lead Time 27 Weeks, 1 Day
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2100 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for ERJ3EKF2101V

This table gives cross-reference parts and alternative options found for ERJ3EKF2101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WCR-WCR0603LF-2101-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors ERJ3EKF2101V vs WCR-WCR0603LF-2101-F-P-LT
AF0603FR-132K1L Fixed Resistor, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF2101V vs AF0603FR-132K1L
WR06X2101FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation ERJ3EKF2101V vs WR06X2101FTL
RCG06032K10FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF2101V vs RCG06032K10FKEA
CRCW06032K10FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF2101V vs CRCW06032K10FKEAC
CDP06032K11%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF2101V vs CDP06032K11%100PPM/KKP20
RK73H1JLBK2101F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF2101V vs RK73H1JLBK2101F
SR0603FR-132K1L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF2101V vs SR0603FR-132K1L
RCA06032K10FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF2101V vs RCA06032K10FKEA
RTT032101FP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec ERJ3EKF2101V vs RTT032101FP2

ERJ3EKF2101V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF2101V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF2101V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF2101V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF2101V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF2101V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF2101V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF2101V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF2101V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF2101V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: