-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0785
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 200 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF2000V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15934 |
|
$0.0040 / $0.0200 | Buy Now |
DISTI #
12AC1027
|
Newark | Res, 200R, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:200Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJ3EKF2000V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0110 | Buy Now |
|
Bristol Electronics | 52517 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 48727 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2000V) | 48727 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 37770 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2000V) | 37770 |
|
$0.0053 / $0.0280 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2000V) | 20000 |
|
$0.0070 / $0.0525 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 20000 |
|
$0.0070 / $0.0525 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 13900 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2000V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2000V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-13200RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2000V vs SR0603FR-13200RL |
ADF0603200R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2000V vs ADF0603200R1%100PPM/KKP20 |
CR0603-FX-2000ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ERJ3EKF2000V vs CR0603-FX-2000ELF |
AF0603FR-13200RL | Fixed Resistor, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2000V vs AF0603FR-13200RL |
RM06F2000CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJ3EKF2000V vs RM06F2000CT |
RC0603FR-13200RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2000V vs RC0603FR-13200RP |
CRCW0603200RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF2000V vs CRCW0603200RFKTABC |
RC0603FR-07200RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF2000V vs RC0603FR-07200RP |
CRCW0603200RFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ3EKF2000V vs CRCW0603200RFKTB |
RTT032000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF2000V vs RTT032000FBA |