ERJ3EKF1652V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF1652V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF1652V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63W0769
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 16.5 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Panasonic ERJ3EKF1652V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0200
  • 100 $0.0120
  • 1,000 $0.0080
  • 5,000 $0.0060
  • 10,000 $0.0050
$0.0050 / $0.0200 Buy Now
DISTI # 12AC1019
Newark Res, 16K5, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:16.5Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ3EKF1652V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0060
$0.0060 Buy Now
DISTI # 2266-ERJ3EKF1652V-ND
DigiKey Fixed Resistor, Metal Glaze/thic Min Qty: 7937 Container: Bulk MARKETPLACE PRODUCT 40000
In Stock
  • 7,937 $0.0089
$0.0089 Buy Now
Future Electronics Precision Thick Film Chip Resistors / 0603 / 1% / 16500Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 0
Reel
  • 5,000 $0.0077
  • 25,000 $0.0073
  • 100,000 $0.0070
  • 250,000 $0.0068
  • 625,000 $0.0064
$0.0064 / $0.0077 Buy Now
Onlinecomponents.com   RoHS: Compliant 40000 Partner Stock
  • 2,500 $0.0129
  • 25,000 $0.0100
  • 50,000 $0.0096
  • 100,000 $0.0093
  • 150,000 $0.0090
  • 250,000 $0.0089
  • 500,000 $0.0086
$0.0086 / $0.0129 Buy Now
Bristol Electronics   15432
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 12000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1652V) 12000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1652V) 9200
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 9200
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1652V) 5686
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 5686
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1652V) 5064
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 5064
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1652V) 3600
  • 1 $0.0090
  • 557 $0.0060
  • 3,334 $0.0030
$0.0030 / $0.0090 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 3600
  • 1 $0.0090
  • 557 $0.0060
  • 3,334 $0.0030
$0.0030 / $0.0090 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF1652V) 3600
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16500 ohm, SURFACE MOUNT, 0603 3600
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
DISTI # ERJ3EKF1652V
TME Resistor: thick film, 0603, 16.5kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 10 4410
  • 10 $0.0191
  • 100 $0.0118
  • 500 $0.0093
  • 1,000 $0.0083
  • 5,000 $0.0073
  • 10,000 $0.0069
$0.0069 / $0.0191 Buy Now
Velocity Electronics Our Stock 7892
RFQ
DISTI # ERJ3EKF1652V
Avnet Abacus SMD Chip Resistor, 16.5 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF1652V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600605379901
Chip1Stop Surface Mount Resistor RoHS: Compliant 40000
  • 7,937 $0.0102
  • 10,000 $0.0101
$0.0101 / $0.0102 Buy Now
Master Electronics   RoHS: Compliant 40000 Partner Stock
  • 2,500 $0.0129
  • 25,000 $0.0100
  • 50,000 $0.0096
  • 100,000 $0.0093
  • 150,000 $0.0090
  • 250,000 $0.0089
  • 500,000 $0.0086
$0.0086 / $0.0129 Buy Now

CAD Models for ERJ3EKF1652V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF1652V by Panasonic Electronic Components

ERJ3EKF1652V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF1652V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF1652V

This table gives cross-reference parts and alternative options found for ERJ3EKF1652V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1652V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-10W-1652FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD ERJ3EKF1652V vs CR0603-10W-1652FT
0603WAF1652T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJ3EKF1652V vs 0603WAF1652T5E
RM06F1652CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics ERJ3EKF1652V vs RM06F1652CTDK
NRCA06F1652TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp ERJ3EKF1652V vs NRCA06F1652TR10QYF
CDF060316K51%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF1652V vs CDF060316K51%100PPM/KNP10
CRCW060316K5FKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF1652V vs CRCW060316K5FKEB
RK73H1JRTBK1652F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc ERJ3EKF1652V vs RK73H1JRTBK1652F
RK73H1JLTD1652F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF1652V vs RK73H1JLTD1652F
WR06X1652FGLJ Fixed Resistor, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ3EKF1652V vs WR06X1652FGLJ
WR06X1652FQLJ Fixed Resistor, 0.1W, 16500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ3EKF1652V vs WR06X1652FQLJ

Related Parts for ERJ3EKF1652V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF1652V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF1652V by Panasonic Electronic Components

  • Please alert me when ERJ3EKF1652V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF1652V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF1652V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF1652V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF1652V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF1652V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: