ERJ3EKF14R3V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF14R3V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF14R3V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 14.3OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 4287
  • 1 $0.0208
  • 241 $0.0130
  • 1,539 $0.0078
$0.0078 / $0.0208 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 14.3OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF14R3V) 4287
  • 1 $0.0208
  • 241 $0.0130
  • 1,539 $0.0078
$0.0078 / $0.0208 Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 14.3 0603 Chip Resistor - Surface Mount ROHS 3597
  • 50 $0.0092
  • 500 $0.0075
  • 1,500 $0.0066
  • 5,000 $0.0049
  • 25,000 $0.0044
  • 50,000 $0.0041
$0.0041 / $0.0092 Buy Now

CAD Models for ERJ3EKF14R3V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF14R3V by Panasonic Electronic Components

ERJ3EKF14R3V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
14.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF14R3V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF14R3V

This table gives cross-reference parts and alternative options found for ERJ3EKF14R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF14R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR06X14R3FGLJ Fixed Resistor, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ3EKF14R3V vs WR06X14R3FGLJ
RM06F14R3CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics ERJ3EKF14R3V vs RM06F14R3CT
RK73H1JGTD14R3F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF14R3V vs RK73H1JGTD14R3F
WR06X14R3FQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation ERJ3EKF14R3V vs WR06X14R3FQL
RC0603FR-1314R3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF14R3V vs RC0603FR-1314R3L
RTT0314R3FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec ERJ3EKF14R3V vs RTT0314R3FTP
AC0603FR-0714R3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF14R3V vs AC0603FR-0714R3L
RK73H1JRTTD14R3F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3EKF14R3V vs RK73H1JRTTD14R3F
CR0603-16W-14R3FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD ERJ3EKF14R3V vs CR0603-16W-14R3FT-13
RMCS0603FT14R3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ3EKF14R3V vs RMCS0603FT14R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF14R3V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF14R3V by Panasonic Electronic Components

  • Please alert me when ERJ3EKF14R3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF14R3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF14R3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF14R3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF14R3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF14R3V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: