-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8535
|
Newark | Res, 13R3, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:13.3Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF13R3V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3080 |
|
$0.0200 | Buy Now |
DISTI #
73AC7403
|
Newark | Res, 13R3, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:13.3Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF13R3V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ERJ-3EKF13R3V
|
Avnet Americas | Res Thick Film 0603 13.3 Ohm 1% 1/10W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF13R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0039 / $0.0042 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 13.3 0603 Chip Resistor - Surface Mount ROHS | 3650 |
|
$0.0041 / $0.0092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF13R3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF13R3V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF13R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF13R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X13R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ERJ3EKF13R3V vs CR0603T100X13R3+/-1% |
RMCF0603FB13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ3EKF13R3V vs RMCF0603FB13R3 |
CRCW060313R3FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF13R3V vs CRCW060313R3FRT1 |
RMF06FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3EKF13R3V vs RMF06FT13R3 |
RC0603FR-0713R3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF13R3V vs RC0603FR-0713R3P |
CR-03FLA--13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF13R3V vs CR-03FLA--13R3 |
RTT0313R3FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJ3EKF13R3V vs RTT0313R3FP4 |
CDP060313R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF13R3V vs CDP060313R31%100PPM/KNP10 |
CDF060313R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF13R3V vs CDF060313R31%100PPM/KNS |
WR06X13R3FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ3EKF13R3V vs WR06X13R3FQL |