-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF9313X
|
Avnet Americas | SMD Chip Resistor, 931 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF9313X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0027 / $0.0029 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 931Kohms 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 40000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 9432 |
|
RFQ | ||
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,1%,100ppm,931000ohm,SURFACE MOUNT,0402 | 223 |
|
$0.0184 | Buy Now |
|
Quest Components | RESISTOR,METAL GLAZE/THICK FILM,0.1W,1%,100ppm,931000ohm,SURFACE MOUNT,0402 (Also Known As: ERJ-2RKF9313X) | 223 |
|
$0.0184 | Buy Now |
DISTI #
ERJ2RKF9313X
|
Avnet Abacus | SMD Chip Resistor, 931 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF9313X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 931k 0402 Chip Resistor - Surface Mount ROHS | 8995 |
|
$0.0026 / $0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF9313X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF9313X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF9313X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF9313X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPS9313F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF9313X vs RK73H1ELTPS9313F |
HP02WAF9313TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF9313X vs HP02WAF9313TEE |
MR04X9313FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF9313X vs MR04X9313FTL |
WR04X9313FQL | Fixed Resistor, 0.0625W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ2RKF9313X vs WR04X9313FQL |
CDF0402931K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | ERJ2RKF9313X vs CDF0402931K1%100PPM/KNP20 |
MR04X9313FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF9313X vs MR04X9313FDL |
0402WGF9313B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF9313X vs 0402WGF9313B1E |
9C04021A9313FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF9313X vs 9C04021A9313FKPF4 |
0402WGF9313B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF9313X vs 0402WGF9313B1 |
WR04X9313FDLV | Fixed Resistor, 0.0625W, 931000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2RKF9313X vs WR04X9313FDLV |