-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5163
|
Newark | Res, 910K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:910Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF9103X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0050 | Buy Now |
DISTI #
85Y8471
|
Newark | Res, 910K, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:910Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF9103X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1274 |
|
$0.0050 / $0.0170 | Buy Now |
DISTI #
ERJ-2RKF9103X
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF9103X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
90W3090
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 90W3090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0030 | Buy Now |
DISTI #
70358281
|
RS | ERJ2RK Series Thick Film Smnt Fixed Resistor 0402 Case +/-1% 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJ2RKF9103X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$40.9960 / $48.2300 | RFQ |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 910000Ohm / 0,1W / T.C.R. -10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 910000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 976 |
|
$0.0100 / $0.0160 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 910000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF9103X) | 976 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
ERJ2RKF9103X
|
TME | Resistor: thick film, SMD, 0402, 910kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0033 | RFQ |
DISTI #
ERJ2RKF9103X
|
Avnet Abacus | SMD Chip Resistor, 910 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF9103X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF9103X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF9103X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF9103X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF9103X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB9103F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF9103X vs RK73H1ERTTPB9103F |
MCSR04X9103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | ERJ2RKF9103X vs MCSR04X9103FTL |
TFP0402R9103FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | ERJ2RKF9103X vs TFP0402R9103FA-T10 |
RK73H1ETTPS9103F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF9103X vs RK73H1ETTPS9103F |
CRGCQ0402F910K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF9103X vs CRGCQ0402F910K |
RMCS1/16S910K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKF9103X vs RMCS1/16S910K1%R |
RMC10K914FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF9103X vs RMC10K914FB |
WR04X9103FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKF9103X vs WR04X9103FAL |
WCR0402-910KFI | Fixed Resistor, 0.063W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | ERJ2RKF9103X vs WCR0402-910KFI |
RMSW10K914FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF9103X vs RMSW10K914FB |