-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6547
|
Avnet Americas | SMD Chip Resistor, 9.09 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6547) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack | 44114 Partner Stock |
|
$0.0040 / $0.0980 | Buy Now |
DISTI #
ERJ-2RKF9091X
|
Avnet Americas | SMD Chip Resistor, 9.09 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF9091X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 9.09Kohms 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0043 / $0.0053 | Buy Now |
|
Bristol Electronics | 19874 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 9.09K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 54400 |
|
$0.0039 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.09K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF9091X) | 54400 |
|
$0.0039 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.09K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF9091X) | 21912 |
|
$0.0054 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.09K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 21912 |
|
$0.0054 / $0.0270 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.09K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7985 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.09K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF9091X) | 7985 |
|
$0.0060 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF9091X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF9091X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF9091X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF9091X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-9091FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKF9091X vs CR0402-16W-9091FSNT |
HPCR0402-R-9091FT | Fixed Resistor, 0.125W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2RKF9091X vs HPCR0402-R-9091FT |
0402WGF9091CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF9091X vs 0402WGF9091CCE |
MC0402-9091-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF9091X vs MC0402-9091-FBW |
CAS04F9091CT | Fixed Resistor, 0.0625W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF9091X vs CAS04F9091CT |
RK73H1ERTTPS9091F | RES,SMT,THICK FILM,9.09K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | ERJ2RKF9091X vs RK73H1ERTTPS9091F |
RK73H1ERTTPB9091F | RES,SMT,THICK FILM,9.09K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | ERJ2RKF9091X vs RK73H1ERTTPB9091F |
0402WGF9091TB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF9091X vs 0402WGF9091TB |
RM04F9091CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF9091X vs RM04F9091CT-U |
RCG04021009K091%EE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2RKF9091X vs RCG04021009K091%EE |