ERJ2RKF8661X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF8661X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF8661X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y8458
Newark Res, 8K66, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:8.66Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF8661X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9680
  • 10 $0.0170
  • 100 $0.0080
  • 1,000 $0.0060
  • 5,000 $0.0040
  • 10,000 $0.0030
$0.0030 / $0.0170 Buy Now
DISTI # 73AC7369
Newark Res, 8K66, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:8.66Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF8661X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0050
$0.0050 Buy Now
DISTI # ERJ-2RKF8661X
Avnet Americas SMD Chip Resistor, 8.66 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF8661X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 50000
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0023
  • 60,000 $0.0022
  • 80,000 $0.0022
$0.0022 / $0.0024 Buy Now
Future Electronics Precision Thick Film Chip Resistors / 0402 / 1% / 8660Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 90000
Reel
  • 10,000 $0.0052
  • 40,000 $0.0049
  • 200,000 $0.0046
  • 400,000 $0.0045
  • 1,250,000 $0.0042
$0.0042 / $0.0052 Buy Now
Bristol Electronics   Min Qty: 148 9500
  • 148 $0.0338
  • 445 $0.0225
  • 1,557 $0.0056
$0.0056 / $0.0338 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 8660OHM, SURFACE MOUNT, 0402 14378
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 8660OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF8661X) 14378
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 8660OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF8661X) 11024
  • 1 $0.0090
  • 557 $0.0060
  • 3,334 $0.0030
$0.0030 / $0.0090 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 8660OHM, SURFACE MOUNT, 0402 11024
  • 1 $0.0090
  • 557 $0.0060
  • 3,334 $0.0030
$0.0030 / $0.0090 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 8660OHM, SURFACE MOUNT, 0402 7600
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100PPM, 8660OHM, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF8661X) 7600
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
DISTI # ERJ2RKF8661X
TME Resistor: thick film, SMD, 0402, 8.66kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0053
$0.0053 RFQ
DISTI # ERJ2RKF8661X
Avnet Abacus - Tape and Reel (Alt: ERJ2RKF8661X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 70000
  • 40,000 $0.0039
  • 70,000 $0.0036
$0.0036 / $0.0039 Buy Now

CAD Models for ERJ2RKF8661X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF8661X by Panasonic Electronic Components

ERJ2RKF8661X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8660 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF8661X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF8661X

This table gives cross-reference parts and alternative options found for ERJ2RKF8661X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF8661X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS1005F8661CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics ERJ2RKF8661X vs RCS1005F8661CS
RC0402FR-138K66L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF8661X vs RC0402FR-138K66L
NRC-AS04F8661TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp ERJ2RKF8661X vs NRC-AS04F8661TRF
CRCW04028K66FKEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ2RKF8661X vs CRCW04028K66FKEE
CRCW04028K66FKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ2RKF8661X vs CRCW04028K66FKTD
RC0402FR-078K66P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF8661X vs RC0402FR-078K66P
SFR01MZPF8661 Fixed Resistor, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RKF8661X vs SFR01MZPF8661
RC0402FR-078K66L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF8661X vs RC0402FR-078K66L
CRCW04028K66FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ2RKF8661X vs CRCW04028K66FKED
AF0402FR-078K66L Fixed Resistor, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF8661X vs AF0402FR-078K66L

Related Parts for ERJ2RKF8661X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF8661X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF8661X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF8661X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF8661X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF8661X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF8661X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF8661X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF8661X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF8661X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: