-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF84R5X
|
Avnet Americas | SMD Chip Resistor, 84.5 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF84R5X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
RFQ | |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 84.5 ohm, SURFACE MOUNT, 0402 | 7920 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 84.5 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF84R5X) | 7920 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 84.5 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF84R5X) | 7244 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 84.5 ohm, SURFACE MOUNT, 0402 | 7244 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 84.5 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF84R5X) | 90 |
|
$0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 84.5 ohm, SURFACE MOUNT, 0402 | 90 |
|
$0.0184 | Buy Now |
DISTI #
ERJ2RKF84R5X
|
Avnet Abacus | SMD Chip Resistor, 84.5 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF84R5X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S519902349981
|
Chip1Stop | Res Thick Film 1.0 x 0.5 mm 84.5 Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Punched Carrier T/R RoHS: Compliant pbFree: Yes | 17625 |
|
$0.0024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF84R5X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF84R5X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF84R5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF84R5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-84R5-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ2RKF84R5X vs MC0402-84R5-FT101W |
9C04021A84R5FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF84R5X vs 9C04021A84R5FKPF4 |
CR-02FPC--84R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF84R5X vs CR-02FPC--84R5 |
232270678459L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF84R5X vs 232270678459L |
RC0402FR-0784R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF84R5X vs RC0402FR-0784R5L |
CAR04F84R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF84R5X vs CAR04F84R5CT |
CR-02FLA--84R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF84R5X vs CR-02FLA--84R5 |
RMC1/16SK84R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ2RKF84R5X vs RMC1/16SK84R5FB |
CR0402-16W-84R5FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKF84R5X vs CR0402-16W-84R5FSNT-13 |
MC0402P-84R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF84R5X vs MC0402P-84R5-FT101Q |