-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8447
|
Newark | Res, 8K2, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:8.2Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF8201X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2866 |
|
$0.0030 / $0.0980 | Buy Now |
DISTI #
29AH5153
|
Newark | Res, 8K2, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:8.2Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF8201X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
ERJ-2RKF8201X
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF8201X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
ERJ-2RKF8201X
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF8201X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 8200Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 70000Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Quest Components | RES 8.2K OHM 1/10W 1% 0402 SMD | 13371 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | RES 8.2K OHM 1/10W 1% 0402 SMD (Also Known As: ERJ-2RKF8201X) | 13371 |
|
$0.0525 / $0.3000 | Buy Now |
|
Quest Components | RES 8.2K OHM 1/10W 1% 0402 SMD | 8000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RES 8.2K OHM 1/10W 1% 0402 SMD (Also Known As: ERJ-2RKF8201X) | 8000 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | RES 8.2K OHM 1/10W 1% 0402 SMD (Also Known As: ERJ-2RKF8201X) | 5968 |
|
$0.0336 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF8201X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF8201X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF8201X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF8201X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB8201F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF8201X vs RK73H1ELTPB8201F |
CR-02FL6---8K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF8201X vs CR-02FL6---8K2 |
AF0402FR-138K2L | Fixed Resistor, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF8201X vs AF0402FR-138K2L |
232270678202L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF8201X vs 232270678202L |
CRCW04028K20FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ2RKF8201X vs CRCW04028K20FKTD |
CRCW04028K20FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RKF8201X vs CRCW04028K20FKED |
CR0402-10W-8201FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKF8201X vs CR0402-10W-8201FPT-13 |
CR-02FLB---8K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF8201X vs CR-02FLB---8K2 |
WCR0402-8K2FI | RESISTOR, 0.063W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | ERJ2RKF8201X vs WCR0402-8K2FI |
ASC0402-8K2FT10 | RESISTOR, 0.063W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | ERJ2RKF8201X vs ASC0402-8K2FT10 |