ERJ2RKF7871X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF7871X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF7871X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC7356
Newark Res, 7K87, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:7.87Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF7871X Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0080
$0.0080 Buy Now
DISTI # 53W4468
Avnet Americas SMD Chip Resistor, 7.87 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack 90 Partner Stock
  • 1 $0.0030
$0.0030 Buy Now
DISTI # ERJ-2RKF7871X
Avnet Americas SMD Chip Resistor, 7.87 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF7871X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0029
  • 70,000 $0.0028
  • 120,000 $0.0028
  • 250,000 $0.0027
  • 500,000 $0.0027
  • 2,500,000 $0.0026
  • 5,000,000 $0.0026
$0.0026 / $0.0029 Buy Now
Future Electronics Res Thick Film 0402 7.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel 100000
Reel
  • 10,000 $0.0032
  • 40,000 $0.0030
  • 200,000 $0.0028
  • 400,000 $0.0027
  • 1,250,000 $0.0026
$0.0026 / $0.0032 Buy Now
Bristol Electronics   9094
RFQ
Bristol Electronics   100
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 38081
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7871X) 38081
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7871X) 15896
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 15896
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 8000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7871X) 8000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF7871X) 356
  • 1 $0.0450
  • 112 $0.0300
$0.0300 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 0402 356
  • 1 $0.0450
  • 112 $0.0300
$0.0300 / $0.0450 Buy Now
DISTI # ERJ2RKF7871X
TME Resistor: thick film, SMD, 0402, 7.87kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0034
$0.0034 RFQ
DISTI # ERJ2RKF7871X
Avnet Abacus SMD Chip Resistor, 7.87 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF7871X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 80000
  • 40,000 $0.0037
  • 80,000 $0.0035
$0.0035 / $0.0037 Buy Now

CAD Models for ERJ2RKF7871X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF7871X by Panasonic Electronic Components

ERJ2RKF7871X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
61 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF7871X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF7871X

This table gives cross-reference parts and alternative options found for ERJ2RKF7871X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF7871X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF04027K871%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic ERJ2RKF7871X vs CDF04027K871%100PPM/KNP20
TFP0402R7871FA-T10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) ERJ2RKF7871X vs TFP0402R7871FA-T10
WCR0402-7K87FI RESISTOR, 0.063W, 1%, 100ppm, 7870ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components ERJ2RKF7871X vs WCR0402-7K87FI
CR0402-16W-7871FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD ERJ2RKF7871X vs CR0402-16W-7871FPT-13
MR04X7871FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERJ2RKF7871X vs MR04X7871FTL
WR04X7871FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation ERJ2RKF7871X vs WR04X7871FTL
0402WGF7871C1E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7871X vs 0402WGF7871C1E
0402WGF7871T2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF7871X vs 0402WGF7871T2
MC0402-7871-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF7871X vs MC0402-7871-FB
MC0402-7871-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF7871X vs MC0402-7871-FTW

Related Parts for ERJ2RKF7871X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF7871X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF7871X by Panasonic Electronic Components

  • Please alert me when ERJ2RKF7871X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF7871X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF7871X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF7871X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF7871X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF7871X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: