-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF66R5X
|
Avnet Americas | SMD Chip Resistor, 66.5 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF66R5X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0027 / $0.0029 | Buy Now |
|
Bristol Electronics | 37758 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,66.5OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 15844 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | RES,METAL GLAZE,66.5OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE (Also Known As: ERJ-2RKF66R5X) | 15844 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | RES,METAL GLAZE,66.5OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE (Also Known As: ERJ-2RKF66R5X) | 15116 |
|
$0.0018 / $0.0096 | Buy Now |
|
Quest Components | RES,METAL GLAZE,66.5OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 15116 |
|
$0.0018 / $0.0096 | Buy Now |
|
Quest Components | RES,METAL GLAZE,66.5OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 4764 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RES,METAL GLAZE,66.5OHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE (Also Known As: ERJ-2RKF66R5X) | 4764 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ2RKF66R5X
|
Avnet Abacus | SMD Chip Resistor, 66.5 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF66R5X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF66R5X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF66R5X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF66R5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF66R5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0402-66R5-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF66R5X vs MC0402-66R5-FB101Q |
CDF-K040266R51%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | ERJ2RKF66R5X vs CDF-K040266R51%100PPM/KNS |
AR0402FR-0766R5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | ERJ2RKF66R5X vs AR0402FR-0766R5L |
RK73H1EGTPS66R5F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF66R5X vs RK73H1EGTPS66R5F |
MC0402P-66R5-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | ERJ2RKF66R5X vs MC0402P-66R5-FBW |
SFR01MZPF66R5 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF66R5X vs SFR01MZPF66R5 |
NRCL04F66R5TRF | NIC Components Corp | Check for Price | Res,SMT,Thick Film,66.5 Ohms,50WV,1% +/-Tol,-200,200ppm TC,0402 Case | ERJ2RKF66R5X vs NRCL04F66R5TRF |
MC0402P-66R5-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | ERJ2RKF66R5X vs MC0402P-66R5-FTQ |
MC0402-66R5-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF66R5X vs MC0402-66R5-FT101Q |
MR04X66R5FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF66R5X vs MR04X66R5FDL |