ERJ2RKF4530X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF4530X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF4530X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y8331
Newark Res, 453R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:453Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF4530X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4370
  • 10 $0.0160
  • 100 $0.0090
  • 1,000 $0.0080
  • 5,000 $0.0060
  • 10,000 $0.0030
$0.0030 / $0.0160 Buy Now
DISTI # ERJ-2RKF4530X
Avnet Americas SMD Chip Resistor, 453 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4530X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 20000
  • 10,000 $0.0029
  • 20,000 $0.0028
  • 40,000 $0.0028
  • 60,000 $0.0027
  • 80,000 $0.0027
  • 100,000 $0.0026
  • 1,000,000 $0.0026
$0.0026 / $0.0029 Buy Now
Future Electronics Precision Thick Film Chip Resistors / 0402 / 1% / 453Ohm / 0,1W / T.C.R. -100 t RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 100000
Reel
  • 10,000 $0.0033
  • 40,000 $0.0031
  • 200,000 $0.0029
  • 400,000 $0.0028
  • 1,250,000 $0.0026
$0.0026 / $0.0033 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size 19948
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4530X) 19948
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4530X) 16280
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size 16280
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size 7934
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0180
$0.0180 / $0.0900 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4530X) 7934
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0180
$0.0180 / $0.0900 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4530X) 6929
  • 1 $0.0600
  • 501 $0.0200
  • 2,501 $0.0120
$0.0120 / $0.0600 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size 6929
  • 1 $0.0600
  • 501 $0.0200
  • 2,501 $0.0120
$0.0120 / $0.0600 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size 6400
  • 1 $0.0225
  • 223 $0.0150
  • 1,334 $0.0075
$0.0075 / $0.0225 Buy Now
Quest Components Resistor, Metal Glaze, 453 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF4530X) 6400
  • 1 $0.0225
  • 223 $0.0150
  • 1,334 $0.0075
$0.0075 / $0.0225 Buy Now
DISTI # ERJ2RKF4530X
TME Resistor: thick film, SMD, 0402, 453Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0034
$0.0034 RFQ
DISTI # ERJ2RKF4530X
Avnet Abacus SMD Chip Resistor, 453 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF4530X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 80000
  • 40,000 $0.0039
  • 80,000 $0.0036
$0.0036 / $0.0039 Buy Now

CAD Models for ERJ2RKF4530X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF4530X by Panasonic Electronic Components

ERJ2RKF4530X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
453 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF4530X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF4530X

This table gives cross-reference parts and alternative options found for ERJ2RKF4530X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF4530X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA0402453RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERJ2RKF4530X vs RCA0402453RFKED
AR0402FR-07453RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation ERJ2RKF4530X vs AR0402FR-07453RL
RC0402FR-07453RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 453ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF4530X vs RC0402FR-07453RP
NRC-AS04F4530TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp ERJ2RKF4530X vs NRC-AS04F4530TRF
RC0402FR-7D453RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERJ2RKF4530X vs RC0402FR-7D453RL
RCS1005F4530CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics ERJ2RKF4530X vs RCS1005F4530CS
AF0402FR-07453RL Fixed Resistor, 0.0625W, 453ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF4530X vs AF0402FR-07453RL

Related Parts for ERJ2RKF4530X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF4530X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF4530X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF4530X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF4530X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF4530X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF4530X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF4530X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF4530X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF4530X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: