-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7297
|
Newark | Res, 43R2, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:43.2Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF43R2X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
53W4369
|
Avnet Americas | SMD Chip Resistor, 43.2 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 46943 Partner Stock |
|
$0.0060 / $0.0980 | Buy Now |
DISTI #
ERJ-2RKF43R2X
|
Avnet Americas | SMD Chip Resistor, 43.2 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF43R2X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 | 8386 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF43R2X) | 8386 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF43R2X) | 8000 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 | 7664 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF43R2X) | 7664 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ2RKF43R2X
|
TME | Resistor: thick film, SMD, 0402, 43.2Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0034 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF43R2X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF43R2X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF43R2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF43R2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FL643R2 | RES,SMT,THICK FILM,43.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Viking Tech Corp | ERJ2RKF43R2X vs CR-02FL643R2 |
MC0402-43R2-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402 | RCD Components Inc | ERJ2RKF43R2X vs MC0402-43R2-FTQ |
RMC040243.21% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | ERJ2RKF43R2X vs RMC040243.21% |
MC0402-43R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF43R2X vs MC0402-43R2-FT101 |
AF0402FR-0743R2L | Fixed Resistor, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF43R2X vs AF0402FR-0743R2L |
RCS1005F43R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | ERJ2RKF43R2X vs RCS1005F43R2ES |
AR0402FR-0743R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF43R2X vs AR0402FR-0743R2L |
RK73H1ERTTPS43R2F | RES,SMT,THICK FILM,43.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | ERJ2RKF43R2X vs RK73H1ERTTPS43R2F |
WR04X43R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ2RKF43R2X vs WR04X43R2FTL |
MC0402-43R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ2RKF43R2X vs MC0402-43R2-FB101W |