-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC7297
|
Newark | Res, 43R2, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:43.2Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF43R2X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
53W4369
|
Avnet Americas | SMD Chip Resistor, 43.2 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 46943 Partner Stock |
|
$0.0040 / $0.0980 | Buy Now |
DISTI #
ERJ-2RKF43R2X
|
Avnet Americas | SMD Chip Resistor, 43.2 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF43R2X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 | 8386 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF43R2X) | 8386 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF43R2X) | 8000 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 | 7664 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43.2 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF43R2X) | 7664 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ2RKF43R2X
|
TME | Resistor: thick film, SMD, 0402, 43.2Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0034 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF43R2X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF43R2X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF43R2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF43R2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X43R2FQL | Fixed Resistor, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ2RKF43R2X vs WR04X43R2FQL |
CRCW040243R2FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF43R2X vs CRCW040243R2FRT7 |
RK73H1EGTPS43R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF43R2X vs RK73H1EGTPS43R2F |
CR-02FPA--43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF43R2X vs CR-02FPA--43R2 |
RK73H1EGTPB43R2F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF43R2X vs RK73H1EGTPB43R2F |
9C04021A43R2FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF43R2X vs 9C04021A43R2FKPF3 |
MC0402-43R2-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF43R2X vs MC0402-43R2-FB |
MC0402P-43R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF43R2X vs MC0402P-43R2-FB101 |
MC0402-43R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF43R2X vs MC0402-43R2-FBW |
CR0402-16W-43R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKF43R2X vs CR0402-16W-43R2FSNT-13 |