ERJ2RKF4322X
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF4322X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF4322X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 53W4375
Newark Res, Thick Film, 43K2, 1%, 0.1W, 0402, Resistance:43.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF4322X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 50227
  • 1 $0.0030
  • 10 $0.0030
  • 100 $0.0030
  • 1,000 $0.0030
  • 5,000 $0.0030
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 53W4375
Avnet Americas SMD Chip Resistor, 43.2 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack 48997 Partner Stock
  • 1 $0.0990
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0070
$0.0070 / $0.0990 Buy Now
DISTI # 51W9138
Avnet Americas SMD Chip Resistor, 43.2 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W9138) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 27 Weeks, 1 Days Container: Reel 30000 Partner Stock
  • 1 $0.0030
$0.0030 Buy Now
DISTI # ERJ-2RKF4322X
Avnet Americas SMD Chip Resistor, 43.2 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF4322X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0035
  • 20,000 $0.0034
  • 40,000 $0.0033
  • 60,000 $0.0032
  • 80,000 $0.0032
  • 100,000 $0.0031
  • 1,000,000 $0.0030
$0.0030 / $0.0035 Buy Now
Future Electronics ERJ Series 0402 43.2 kOhm 0.1 W 1 % 100 ppm/C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 100000
Reel
  • 10,000 $0.0040
  • 40,000 $0.0038
  • 200,000 $0.0036
  • 400,000 $0.0035
  • 1,250,000 $0.0032
$0.0032 / $0.0040 Buy Now
Bristol Electronics   18179
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 56000
  • 1 $0.0300
  • 5,001 $0.0060
  • 33,334 $0.0040
$0.0040 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF4322X) 56000
  • 1 $0.0300
  • 5,001 $0.0060
  • 33,334 $0.0040
$0.0040 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 28944
  • 1 $0.0420
  • 3,572 $0.0084
  • 23,811 $0.0056
$0.0056 / $0.0420 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF4322X) 28944
  • 1 $0.0420
  • 3,572 $0.0084
  • 23,811 $0.0056
$0.0056 / $0.0420 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF4322X) 22128
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 22128
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF4322X) 7680
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 7680
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 6400
  • 1 $0.0720
  • 418 $0.0240
  • 2,084 $0.0144
$0.0144 / $0.0720 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF4322X) 6400
  • 1 $0.0720
  • 418 $0.0240
  • 2,084 $0.0144
$0.0144 / $0.0720 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 3456
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 43200 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF4322X) 3456
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
DISTI # ERJ2RKF4322X
TME Resistor: thick film, SMD, 0402, 43.2kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0034
$0.0034 RFQ
DISTI # SMC-ERJ2RKF4322X
Sensible Micro Corporation Res, Thick Film, 43K2, 1%, 0.1W, 0402, Resistance:43.2Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ2RKF4322X RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 9916
RFQ
DISTI # ERJ2RKF4322X
Avnet Abacus - Tape and Reel (Alt: ERJ2RKF4322X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 100V 100ppm/ 1% 43.2k 0402 Chip Resistor - Surface Mount ROHS 1044
  • 50 $0.0057
  • 500 $0.0044
  • 1,500 $0.0037
  • 10,000 $0.0034
  • 20,000 $0.0029
$0.0029 / $0.0057 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 80000
  • 40,000 $0.0039
  • 80,000 $0.0036
$0.0036 / $0.0039 Buy Now

CAD Models for ERJ2RKF4322X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF4322X by Panasonic Electronic Components

ERJ2RKF4322X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
19 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
43200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF4322X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF4322X

This table gives cross-reference parts and alternative options found for ERJ2RKF4322X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF4322X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCW04F4322TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp ERJ2RKF4322X vs NRCW04F4322TRF
HQ02WGF4322T5E Fixed Resistor, 0.0625W, 43200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF4322X vs HQ02WGF4322T5E
RK73H1ELTPB4322F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKF4322X vs RK73H1ELTPB4322F
RM04F4322CTD Fixed Resistor, Cal-Chip Electronics ERJ2RKF4322X vs RM04F4322CTD
RK73H1ERTTPB4322F RES,SMT,THICK FILM,43.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation ERJ2RKF4322X vs RK73H1ERTTPB4322F
WCR-WCR0402LF-4322-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 43200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors ERJ2RKF4322X vs WCR-WCR0402LF-4322-F-P-LT
0402WGF4322BCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF4322X vs 0402WGF4322BCE
RM04F4322CT-H Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, Cal-Chip Electronics ERJ2RKF4322X vs RM04F4322CT-H
RMC1/16SK4322FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kamaya Inc ERJ2RKF4322X vs RMC1/16SK4322FB
0402WGF4322B2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF4322X vs 0402WGF4322B2

Related Parts for ERJ2RKF4322X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF4322X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF4322X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF4322X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF4322X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF4322X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF4322X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF4322X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF4322X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF4322X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: