ERJ2RKF36R0X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF36R0X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF36R0X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 53W4340
Newark Res, Thick Film, 36R, 1%, 0.1W, 0402, Resistance:36Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-2Rk Series Rohs Compliant: Yes |Panasonic ERJ2RKF36R0X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 25637
  • 1 $0.0040
  • 10 $0.0040
  • 100 $0.0040
  • 1,000 $0.0040
  • 5,000 $0.0040
  • 10,000 $0.0040
  • 25,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # 73AC7275
Newark Res, 36R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:36Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF36R0X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0050
$0.0050 Buy Now
DISTI # ERJ-2RKF36R0X
Avnet Americas SMD Chip Resistor, 36 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF36R0X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 30000
  • 10,000 $0.0029
  • 20,000 $0.0028
  • 40,000 $0.0028
  • 60,000 $0.0027
  • 80,000 $0.0027
  • 100,000 $0.0026
  • 1,000,000 $0.0026
$0.0026 / $0.0029 Buy Now
DISTI # 53W4340
Avnet Americas SMD Chip Resistor, 36 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 6 Days Container: Ammo Pack 25637 Partner Stock
  • 1 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0070
  • 10,000 $0.0040
$0.0040 / $0.0170 Buy Now
DISTI # 70358275
RS Thick Film Smnt Fixed Resistor 0402 Case 36Ohm +/-1% 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJ2RKF36R0X RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel 0
  • 1 $49.8000
  • 2 $39.2500
  • 3 $31.3300
  • 4 $26.0500
  • 5 $23.4100
$23.4100 / $49.8000 RFQ
Future Electronics Precision Thick Film Chip Resistors / 0402 / 1% / 36Ohm / 0,1W / T.C.R. -100 to RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 70000
Reel
  • 10,000 $0.0032
  • 40,000 $0.0031
  • 200,000 $0.0029
  • 400,000 $0.0028
  • 1,250,000 $0.0026
$0.0026 / $0.0032 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 36 ohm, SURFACE MOUNT, 0402 3080
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 36 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF36R0X) 3080
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
DISTI # ERJ2RKF36R0X
TME Resistor: thick film, SMD, 0402, 36Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0053
$0.0053 RFQ
DISTI # ERJ2RKF36R0X
Avnet Abacus SMD Chip Resistor, 36 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF36R0X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 60000
  • 40,000 $0.0039
  • 60,000 $0.0036
$0.0036 / $0.0039 Buy Now

CAD Models for ERJ2RKF36R0X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF36R0X by Panasonic Electronic Components

ERJ2RKF36R0X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
37 Weeks, 6 Days
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF36R0X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF36R0X

This table gives cross-reference parts and alternative options found for ERJ2RKF36R0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF36R0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-0736RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF36R0X vs RC0402FR-0736RL
CRCW040236R0FKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ2RKF36R0X vs CRCW040236R0FKTD
RC0402FR-0736RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF36R0X vs RC0402FR-0736RP
RC0402FR-1336RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF36R0X vs RC0402FR-1336RL
SFR01MZPF36R0 Fixed Resistor, 0.063W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RKF36R0X vs SFR01MZPF36R0
RCS1005F360CS Fixed Resistor, CHIP Samsung Electro-Mechanics ERJ2RKF36R0X vs RCS1005F360CS
CRCW040236R0FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ2RKF36R0X vs CRCW040236R0FKED

Related Parts for ERJ2RKF36R0X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF36R0X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF36R0X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF36R0X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF36R0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF36R0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF36R0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF36R0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF36R0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF36R0X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: