-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4330
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 34398 Partner Stock |
|
$0.0060 / $0.0980 | Buy Now |
DISTI #
51W9081
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W9081) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 27 Weeks, 1 Days Container: Reel | 10000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2RKF3323X
|
Avnet Americas | SMD Chip Resistor, 332 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF3323X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0029 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 332000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3323X) | 54697 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 332000 ohm, SURFACE MOUNT, 0402 | 54697 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 332000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF3323X) | 15543 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 332000 ohm, SURFACE MOUNT, 0402 | 15543 |
|
$0.0042 / $0.0210 | Buy Now |
DISTI #
ERJ2RKF3323X
|
TME | Resistor: thick film, SMD, 0402, 332kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0030 / $0.0031 | RFQ |
DISTI #
ERJ2RKF3323X
|
Avnet Abacus | SMD Chip Resistor, 332 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF3323X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF3323X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF3323X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF3323X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF3323X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270683324 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF3323X vs 232270683324 |
CRCW0402332KFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ2RKF3323X vs CRCW0402332KFKTD |
CRGCQ0402F332K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF3323X vs CRGCQ0402F332K |
RMC10K3323FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF3323X vs RMC10K3323FB |
WR04X3323FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKF3323X vs WR04X3323FAL |
0402WGF3323CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF3323X vs 0402WGF3323CBE |
RMC0402332K1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | ERJ2RKF3323X vs RMC0402332K1% |
0402WGF3323C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF3323X vs 0402WGF3323C4 |
CR0402-16W-3323FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2RKF3323X vs CR0402-16W-3323FPT-13 |
MC0402-3323-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF3323X vs MC0402-3323-FT |