-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8226
|
Newark | Res, 267R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:267Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF2670X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1735 |
|
$0.0030 / $0.0160 | Buy Now |
DISTI #
ERJ-2RKF2670X
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF2670X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0029 | Buy Now |
|
Bristol Electronics | 3088 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 267 ohm, SURFACE MOUNT, 0402 | 28276 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 267 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2670X) | 28276 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 267 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2670X) | 15101 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 267 ohm, SURFACE MOUNT, 0402 | 15101 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 267 ohm, SURFACE MOUNT, 0402 | 7600 |
|
$0.0069 / $0.0345 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 267 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF2670X) | 7600 |
|
$0.0069 / $0.0345 | Buy Now |
DISTI #
ERJ2RKF2670X
|
TME | Resistor: thick film, SMD, 0402, 267Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0034 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF2670X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF2670X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF2670X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2670X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-13267RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF2670X vs SR0402FR-13267RL |
RC0402FR-7D267RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF2670X vs RC0402FR-7D267RL |
RMC1/16SK2670FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ2RKF2670X vs RMC1/16SK2670FTH |
WCR-WCR0402LF-2670-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 267ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ2RKF2670X vs WCR-WCR0402LF-2670-F-P-LT |
CR10-2670FB | Fixed Resistor, 0.1W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RKF2670X vs CR10-2670FB |
0402WGF2670CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2670X vs 0402WGF2670CDE |
0402WGF2670TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2670X vs 0402WGF2670TDE |
MC0402-2670-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2670X vs MC0402-2670-FB101 |
0402WGF2670CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2670X vs 0402WGF2670CBE |
CDF-K0402267R1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | ERJ2RKF2670X vs CDF-K0402267R1%100PPM/KNP20 |