-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6488
|
Newark | Res, Thick Film, 200K, 1%, 0.1W, 0402, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF2003X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 735574 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 26146 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 114355 |
|
$0.0038 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2003X) | 114355 |
|
$0.0038 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2003X) | 37740 |
|
$0.0058 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 37740 |
|
$0.0058 / $0.0435 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 22803 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2003X) | 22803 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF2003X) | 22644 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 200K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 22644 |
|
$0.0045 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF2003X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF2003X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF2003X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF2003X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF2003T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF2003X vs 0402WGF2003T5 |
MC0402-2003-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2003X vs MC0402-2003-FTQ |
MC0402-2003-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2003X vs MC0402-2003-FB101 |
RMCS0402FT200K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKF2003X vs RMCS0402FT200K |
232270672004 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF2003X vs 232270672004 |
RK73H1EGTPB2003F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF2003X vs RK73H1EGTPB2003F |
CDF-K0402200K1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | ERJ2RKF2003X vs CDF-K0402200K1%100PPM/KNP20 |
MC0402-2003-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF2003X vs MC0402-2003-FT |
RC0402FR-13200KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF2003X vs RC0402FR-13200KP |
TRR01MZPF2003 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF2003X vs TRR01MZPF2003 |