-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0604
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 16.5 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKF16R5X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31691 |
|
$0.0030 / $0.0160 | Buy Now |
DISTI #
ERJ-2RKF16R5X
|
Avnet Americas | SMD Chip Resistor, 16.5 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF16R5X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0027 / $0.0029 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 16.5OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 19920 |
|
$0.0036 / $0.0180 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 16.5OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF16R5X) | 19920 |
|
$0.0036 / $0.0180 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 16.5OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 17462 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 16.5OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF16R5X) | 17462 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 16.5OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF16R5X) | 7444 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 16.5OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 7444 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
ERJ2RKF16R5X
|
TME | Resistor: thick film, SMD, 0402, 16.5Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0033 | RFQ |
DISTI #
ERJ2RKF16R5X
|
Avnet Abacus | SMD Chip Resistor, 16.5 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF16R5X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF16R5X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF16R5X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF16R5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF16R5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPB--16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF16R5X vs CR-02FPB--16R5 |
CAR04F16R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF16R5X vs CAR04F16R5CT |
RK73H1ELTPS16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF16R5X vs RK73H1ELTPS16R5F |
CR-02FPC--16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF16R5X vs CR-02FPC--16R5 |
RMCS0402FG16R5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | ERJ2RKF16R5X vs RMCS0402FG16R5-HP |
AS02FTE16R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | ERJ2RKF16R5X vs AS02FTE16R5 |
WR04X16R5FQL | Fixed Resistor, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | ERJ2RKF16R5X vs WR04X16R5FQL |
CAS04F16R5CT | Fixed Resistor, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKF16R5X vs CAS04F16R5CT |
MC0402-16R5-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF16R5X vs MC0402-16R5-FBW |
CR0402-10W-16R5FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKF16R5X vs CR0402-10W-16R5FPT |