Datasheets
ERJ2RKF1600X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJ2RKF1600X by Panasonic Electronic Components

Overview of ERJ2RKF1600X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF1600X

Part # Distributor Description Stock Price Buy
DISTI # 53W4232
Avnet Americas SMD Chip Resistor, 160 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack 2132 Partner Stock
  • 1 $0.0030
$0.0030 Buy Now
DISTI # ERJ-2RKF1600X
Avnet Americas SMD Chip Resistor, 160 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1600X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0029
  • 70,000 $0.0028
  • 120,000 $0.0028
  • 250,000 $0.0027
  • 500,000 $0.0027
$0.0027 / $0.0029 Buy Now
DISTI # 70358273
RS SMD Thick film resistor 0402 160R (Reel) | Panasonic Electronic Components ERJ2RKF1600X RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel 0
  • 1 $84.5500
  • 5 $80.3200
  • 10 $76.1000
  • 50 $71.8700
$71.8700 / $84.5500 RFQ
Future Electronics Precision Thick Film Chip Resistors / 0402 / 1% / 160Ohm / 0,1W / T.C.R. -100 t RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 10,000 $0.0054
  • 40,000 $0.0051
  • 200,000 $0.0048
  • 400,000 $0.0047
  • 1,250,000 $0.0044
$0.0044 / $0.0054 Buy Now
DISTI # ERJ2RKF1600X
TME Resistor: thick film, SMD, 0402, 160Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 0
  • 10,000 $0.0033
$0.0033 RFQ
DISTI # ERJ2RKF1600X
Avnet Abacus SMD Chip Resistor, 160 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF1600X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 9412
RFQ
LCSC 100mW Thick Film Resistors 100V 100ppm/ 1% 160 0402 Chip Resistor - Surface Mount ROHS 9662
  • 100 $0.0052
  • 1,000 $0.0043
  • 3,000 $0.0037
  • 10,000 $0.0031
  • 50,000 $0.0029
  • 100,000 $0.0027
$0.0027 / $0.0052 Buy Now

Part Details for ERJ2RKF1600X

ERJ2RKF1600X CAD Models

ERJ2RKF1600X Part Data Attributes

ERJ2RKF1600X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ2RKF1600X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 61 Weeks, 1 Day
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 160 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for ERJ2RKF1600X

This table gives cross-reference parts and alternative options found for ERJ2RKF1600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMSW10K161FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RKF1600X vs RMSW10K161FB
RMCS0402FG160R Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ2RKF1600X vs RMCS0402FG160R
NRCW04F1600TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp ERJ2RKF1600X vs NRCW04F1600TRF
CR-02FP6--160R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp ERJ2RKF1600X vs CR-02FP6--160R
CR0402T100Y160R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Precision Resistive Products Inc ERJ2RKF1600X vs CR0402T100Y160R+-1%
TFP0402R1600FA-T10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) ERJ2RKF1600X vs TFP0402R1600FA-T10
MR04X1600FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERJ2RKF1600X vs MR04X1600FDL
RC0402FR-07160RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF1600X vs RC0402FR-07160RL
CR0402-16W-1600FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD ERJ2RKF1600X vs CR0402-16W-1600FPT-13
CRCW0402160RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ2RKF1600X vs CRCW0402160RFKED

ERJ2RKF1600X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF1600X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF1600X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF1600X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF1600X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF1600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF1600X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF1600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF1600X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF1600X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: