-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKF14R7X
|
Avnet Americas | SMD Chip Resistor, 14.7 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF14R7X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 32000 |
|
$0.0048 / $0.0360 | Buy Now | |
DISTI #
ERJ2RKF14R7X
|
Avnet Abacus | SMD Chip Resistor, 14.7 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF14R7X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 14.7 0402 Chip Resistor - Surface Mount ROHS | 9600 |
|
$0.0026 / $0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF14R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF14R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF14R7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF14R7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A14R7FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF14R7X vs 9C04021A14R7FKAF3 |
CR0402-16W-14R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2RKF14R7X vs CR0402-16W-14R7FT |
CR-02FP6--14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF14R7X vs CR-02FP6--14R7 |
TSR16UTF14R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RKF14R7X vs TSR16UTF14R7V |
MC0402P-14R7-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ2RKF14R7X vs MC0402P-14R7-FT101W |
RMC1/16SK14R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ2RKF14R7X vs RMC1/16SK14R7FTH |
CR1014R7FV | RESISTOR, 0.063W, 1%, 100ppm, 14.7ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RKF14R7X vs CR1014R7FV |
MC0402P-14R7-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | ERJ2RKF14R7X vs MC0402P-14R7-FB |
RC0402FR-1014R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKF14R7X vs RC0402FR-1014R7L |
RCS1005F14R7AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | ERJ2RKF14R7X vs RCS1005F14R7AS |