-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF1403X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4218
|
Newark | Res, Thick Film, 140K, 1%, 0.1W, 0402, Resistance:140Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 36748 |
|
$0.0020 | Buy Now |
DISTI #
ERJ-2RKF1403X
|
Avnet Americas | SMD Chip Resistor, 140 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
53W4218
|
Avnet Americas | SMD Chip Resistor, 140 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack |
23398 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 140000Ohm / 0,1W / T.C.R. -10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel |
90000 Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 140000 OHM, SURFACE MOUNT, 0402 (Also Known A... more | 48000 |
|
$0.0040 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 140000 OHM, SURFACE MOUNT, 0402 | 48000 |
|
$0.0040 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 140000 OHM, SURFACE MOUNT, 0402 | 24096 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 140000 OHM, SURFACE MOUNT, 0402 (Also Known A... more | 24096 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 140000 OHM, SURFACE MOUNT, 0402 | 20155 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 140000 OHM, SURFACE MOUNT, 0402 (Also Known A... more | 20155 |
|
$0.0100 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1403X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1403X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1403X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1403X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR16GTF1403V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1403X vs TSR16GTF1403V |
CRCW0402140KFKTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | ERJ2RKF1403X vs CRCW0402140KFKTD |
0402WGF1403T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1403X vs 0402WGF1403T2 |
MCMR04X1403FTL | SPC Multicomp | $0.0043 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1403X vs MCMR04X1403FTL |
CQ02WGF1403TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1403X vs CQ02WGF1403TEE |
CR-02FPC--140K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1403X vs CR-02FPC--140K |
0402WGF1403BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1403X vs 0402WGF1403BCE |
HQ02WGF1403TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1403X vs HQ02WGF1403TEE |
TSR16GF1403V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1403X vs TSR16GF1403V |
MC0402P-1403-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1403X vs MC0402P-1403-FB101Q |