-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF13R0X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2936
|
Newark | Res, 13R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:13Ohm, P... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26202 |
|
$0.0010 | Buy Now |
DISTI #
ERJ-2RKF13R0X
|
Avnet Americas | SMD Chip Resistor, 13 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (... more RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
70358272
|
RS | ERJ2RK Series Thick Film Smnt Fixed Resistor 0402 Case +/-1% 0.1W +/-100ppm/degC | Panasonic Electro... more RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$27.1100 / $28.2200 | RFQ |
DISTI #
ERJ2RKF13R0X
|
TME | Resistor: thick film, SMD, 0402, 13Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0027 / $0.0027 | RFQ |
DISTI #
45.92.39
|
Gudeco Elektronik | SMD-Chip-Res. ERJ 2RK 0402 (1,0 x 0,5 mm) 13R0 ±1% (F) ±100 ppm/°C 0,100 W AEC-Q200 Thick Film RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
ERJ2RKF13R0X
|
Avnet Abacus | SMD Chip Resistor, 13 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100V 100ppm/ 1% 13 0402 Chip Resistor - Surface Mount ROHS | 650 |
|
$0.0029 / $0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF13R0X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF13R0X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF13R0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF13R0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C04021A13R0FKPF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF13R0X vs 9C04021A13R0FKPF7 |
RK73H1ELTPS13R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF13R0X vs RK73H1ELTPS13R0F |
RMCS0402FG13R0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF13R0X vs RMCS0402FG13R0-HP |
MCSR04X13R0FTL | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF13R0X vs MCSR04X13R0FTL |
AR0402FR-0713RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | ERJ2RKF13R0X vs AR0402FR-0713RL |
MR04X13R0FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF13R0X vs MR04X13R0FTL |
232270621309 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 13ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF13R0X vs 232270621309 |
SR0402FR-1313RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF13R0X vs SR0402FR-1313RL |
AF0402FR-0713RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF13R0X vs AF0402FR-0713RL |
MC0402-13R0-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF13R0X vs MC0402-13R0-FTQ |