-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4213
|
Newark | Res, Thick Film, 13K7, 1%, 0.1W, 0402, Resistance:13.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF1372X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2956 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-2RKF1372X
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1372X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
RFQ | |
DISTI #
53W4213
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 2956 Partner Stock |
|
$0.0060 / $0.0170 | Buy Now |
DISTI #
51W8924
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W8924) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13700 ohm, SURFACE MOUNT, 0402 | 52668 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13700 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1372X) | 52668 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13700 ohm, SURFACE MOUNT, 0402 | 22953 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13700 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1372X) | 22953 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13700 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1372X) | 8000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 13700 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1372X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1372X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1372X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1372X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB1372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF1372X vs RK73H1ERTTPB1372F |
RK73H1EGTPB1372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF1372X vs RK73H1EGTPB1372F |
TSR16GF1372V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKF1372X vs TSR16GF1372V |
RMC10K1372FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKF1372X vs RMC10K1372FTH |
AS02FTEX1372 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF1372X vs AS02FTEX1372 |
232270681373 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ2RKF1372X vs 232270681373 |
MC0402P-1372-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ2RKF1372X vs MC0402P-1372-FB101W |
0402WGF1372C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF1372X vs 0402WGF1372C4E |
CRGCQ0402F13K7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | ERJ2RKF1372X vs CRGCQ0402F13K7 |
NRC-AS04F1372TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2RKF1372X vs NRC-AS04F1372TRF |