-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF12R7X by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8084
|
Newark | Res, 12R7, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:12.7Ohm,... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9125 |
|
$0.0040 / $0.0160 | Buy Now |
DISTI #
ERJ-2RKF12R7X
|
Avnet Americas | SMD Chip Resistor, 12.7 Ohm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
72.18.03
|
Gudeco Elektronik | SMD-Chip-Res. ERJ 0402 (1,0 x 0,5 mm) 12R7 ±1% (F) ±100 ppm/°C 0,100 W AEC-Q200 Thick Film RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 | 0 |
|
Buy Now | |
DISTI #
ERJ2RKF12R7X
|
Avnet Abacus | SMD Chip Resistor, 12.7 Ohm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Re... more RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 100ppm/ 1% 12.7 0402 Chip Resistor - Surface Mount ROHS | 350 |
|
$0.0029 / $0.0064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF12R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF12R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF12R7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF12R7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGCR0402-PK-12R7FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF12R7X vs AGCR0402-PK-12R7FT |
MR04X12R7FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF12R7X vs MR04X12R7FTL |
TSR16UF12R7V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF12R7X vs TSR16UF12R7V |
WR04X12R7FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF12R7X vs WR04X12R7FAL |
RC0402F12R7-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF12R7X vs RC0402F12R7-07-T70 |
RK73H1ELTPB12R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF12R7X vs RK73H1ELTPB12R7F |
CDF-N040212R71%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF12R7X vs CDF-N040212R71%100PPM/KNS |
CRCW040212R7FKED | Vishay Intertechnologies | $0.2052 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJ2RKF12R7X vs CRCW040212R7FKED |
CR1012R7FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 12.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF12R7X vs CR1012R7FV |
232270621279L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF12R7X vs 232270621279L |