-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6465
|
Newark | Res, Thick Film, 10K7, 1%, 0.063W, 0402, Resistance:10.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF1072X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 112263 |
|
$0.0030 | Buy Now |
DISTI #
ERJ-2RKF1072X
|
Avnet Americas | SMD Chip Resistor, 10.7 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1072X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0016 | Buy Now |
DISTI #
73T6465
|
Avnet Americas | SMD Chip Resistor, 10.7 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 73T6465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 48647 Partner Stock |
|
$0.0060 / $0.0990 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 10700Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 90000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Quest Components | RES,METAL GLAZE,10.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 52255 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RES,METAL GLAZE,10.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE (Also Known As: ERJ-2RKF1072X) | 52255 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RES,METAL GLAZE,10.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE (Also Known As: ERJ-2RKF1072X) | 19122 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | RES,METAL GLAZE,10.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 19122 |
|
$0.0045 / $0.0225 | Buy Now |
|
Quest Components | RES,METAL GLAZE,10.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 15800 |
|
$0.0096 / $0.0480 | Buy Now |
|
Quest Components | RES,METAL GLAZE,10.7KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE (Also Known As: ERJ-2RKF1072X) | 15800 |
|
$0.0096 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF1072X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF1072X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF1072X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1072X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS1005F1072AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | ERJ2RKF1072X vs RCS1005F1072AS |
WCR0402-10K7FA | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.063W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1072X vs WCR0402-10K7FA |
0402WGF1072CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1072X vs 0402WGF1072CD |
WR04X1072FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF1072X vs WR04X1072FAL |
CR-02FPB--10K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1072X vs CR-02FPB--10K7 |
0402WGF1072TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1072X vs 0402WGF1072TC |
CR0402-16W-1072FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF1072X vs CR0402-16W-1072FSNT |
0402WGF1072TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1072X vs 0402WGF1072TDE |
0402WGF1072T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF1072X vs 0402WGF1072T5 |
RC0402FR-0710K7L | YAGEO Corporation | $0.0119 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF1072X vs RC0402FR-0710K7L |