-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 90.9OHM, 50V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 14014 |
|
$0.0127 / $0.0784 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 90.9OHM, 50V, 0.5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKD90R9X) | 14014 |
|
$0.0127 / $0.0784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD90R9X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD90R9X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD90R9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD90R9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-90R9DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKD90R9X vs CR0402-16W-90R9DT |
AF0402DR-0790R9L | Fixed Resistor, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD90R9X vs AF0402DR-0790R9L |
RMCS0402DT90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKD90R9X vs RMCS0402DT90R9 |
MCR01MZPD90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKD90R9X vs MCR01MZPD90R9 |
RK73H1EGTPS90R9D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD90R9X vs RK73H1EGTPS90R9D |
RCS1005D90R9CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ERJ2RKD90R9X vs RCS1005D90R9CS |
RMCS0402DG90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ2RKD90R9X vs RMCS0402DG90R9 |
RMCH10K90R9DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD90R9X vs RMCH10K90R9DTH |
CAS04D90R9CT | Fixed Resistor, 0.0625W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKD90R9X vs CAS04D90R9CT |
CR1090R9DV | Fixed Resistor, 0.063W, 90.9ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RKD90R9X vs CR1090R9DV |