-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD2613X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD2613X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD2613X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD2613X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K2613DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD2613X vs RMC10K2613DTH |
RK73H1EGTPB2613D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD2613X vs RK73H1EGTPB2613D |
RC0402DR-07261KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD2613X vs RC0402DR-07261KL |
RC0402DR-10261KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD2613X vs RC0402DR-10261KL |
RK73H1ERTTPB2613D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD2613X vs RK73H1ERTTPB2613D |
CR-02DLF--261K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKD2613X vs CR-02DLF--261K |
CR0402-16W-2613DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKD2613X vs CR0402-16W-2613DSNT-13 |
TSR16GTD2613V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKD2613X vs TSR16GTD2613V |
RMC1/16SK2613DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD2613X vs RMC1/16SK2613DTH |
CR-02DLB--261K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKD2613X vs CR-02DLB--261K |