-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ2RKD2373X
|
Avnet Abacus | SMD Chip Resistor, 237 kOhm, � 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RKD2373X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD2373X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD2373X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD2373X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD2373X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K2373DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD2373X vs RMC10K2373DTH |
RK73H1EGTPS2373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD2373X vs RK73H1EGTPS2373D |
RCS1005D2373AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | ERJ2RKD2373X vs RCS1005D2373AS |
NRC-AS04D2373TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2RKD2373X vs NRC-AS04D2373TRQYF |
CR0402-16W-2373DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKD2373X vs CR0402-16W-2373DT |
RK73H1ETTPS2373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD2373X vs RK73H1ETTPS2373D |
TSR16GD2373V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKD2373X vs TSR16GD2373V |
RCS1005D2373CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | ERJ2RKD2373X vs RCS1005D2373CS |
CR0402-16W-2373DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKD2373X vs CR0402-16W-2373DSNT-13 |
CR10TR2373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2RKD2373X vs CR10TR2373D |