-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD13R7X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD13R7X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD13R7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD13R7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K13R7DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD13R7X vs RMC10K13R7DTH |
TSR16UTD13R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RKD13R7X vs TSR16UTD13R7V |
CRCW0402-P10013R70.5%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2RKD13R7X vs CRCW0402-P10013R70.5%RF4 |
CR0402-16W-13R7DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKD13R7X vs CR0402-16W-13R7DPT |
RM04D13R7CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKD13R7X vs RM04D13R7CT-X |
RK73H1EGTPB13R7D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD13R7X vs RK73H1EGTPB13R7D |
RMSW10K13R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD13R7X vs RMSW10K13R7DB |
CR0402-16W-13R7DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKD13R7X vs CR0402-16W-13R7DPT-13 |
RC0402DR-1313R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13.7ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD13R7X vs RC0402DR-1313R7P |
CR-02DLA--13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKD13R7X vs CR-02DLA--13R7 |