-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD12R0X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD12R0X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD12R0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD12R0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H12R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKD12R0X vs SF04H12R0DTL |
SF04H12R0DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKD12R0X vs SF04H12R0DQL |
CRCW0402-P10012R00.5%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2RKD12R0X vs CRCW0402-P10012R00.5%RF4 |
TSR16UD120V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RKD12R0X vs TSR16UD120V |
RC0402DR-1312RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD12R0X vs RC0402DR-1312RP |
CR-02DLC---12R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKD12R0X vs CR-02DLC---12R |
CR0402-16W-12R0DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKD12R0X vs CR0402-16W-12R0DSNT |
RK73H1ELTPS12R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD12R0X vs RK73H1ELTPS12R0D |
RK73H1ETTPS12R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD12R0X vs RK73H1ETTPS12R0D |
MCR01MZPD12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKD12R0X vs MCR01MZPD12R0 |