-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70484345
|
RS | ERJ2R Resistor 0.063W.91K .0.5%.50ppm | Panasonic Electronic Components ERJ2RHD9102X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RHD9102X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD9102X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RHD9102X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD9102X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPS9102D | RES,SMT,THICK FILM,91K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD9102X vs RK73G1ELTPS9102D |
RK73G1ERTTPL9102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD9102X vs RK73G1ERTTPL9102D |
ERJU2RD9102X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2RHD9102X vs ERJU2RD9102X |
RK73G1ETTPS9102D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD9102X vs RK73G1ETTPS9102D |
MCR01PZPID9102 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RHD9102X vs MCR01PZPID9102 |
RGC1/16SC913DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RHD9102X vs RGC1/16SC913DB |
TSR16UTD913V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD9102X vs TSR16UTD913V |
RK73G1ELTPL9102D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD9102X vs RK73G1ELTPL9102D |
RK73G1ETBK9102D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD9102X vs RK73G1ETBK9102D |
RK73G1ERTTPD9102D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD9102X vs RK73G1ERTTPD9102D |