There are no models available for this part yet.
Overview of ERJ2RHD8060X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ2RHD8060X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 806OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 | 32910 |
|
$0.0127 / $0.0784 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 806OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RHD8060X) | 32910 |
|
$0.0127 / $0.0784 | Buy Now |
CAD Models for ERJ2RHD8060X by Panasonic Electronic Components
Part Data Attributes for ERJ2RHD8060X by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC60115-8, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
806 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for ERJ2RHD8060X
This table gives cross-reference parts and alternative options found for ERJ2RHD8060X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD8060X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPB8060D | RES,SMT,THICK FILM,806 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD8060X vs RK73G1ELTPB8060D |
CR-02DE6--806R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD8060X vs CR-02DE6--806R |
CR108060DV | Fixed Resistor, 0.063W, 806ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RHD8060X vs CR108060DV |
CR0402TC50Y806R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RHD8060X vs CR0402TC50Y806R+-0.5% |
RK73G1ERTTP8060D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 806ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD8060X vs RK73G1ERTTP8060D |
RK73G1ELTP8060D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD8060X vs RK73G1ELTP8060D |
RM04D8060CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | ERJ2RHD8060X vs RM04D8060CT50 |
RK73G1ELBK8060D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD8060X vs RK73G1ELBK8060D |
RK73G1ETTPS8060D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD8060X vs RK73G1ETTPS8060D |
RK73G1ETBK8060D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD8060X vs RK73G1ETBK8060D |