Part Details for ERJ2RHD3652X by Panasonic Electronic Components
Overview of ERJ2RHD3652X by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ2RHD3652X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RHD3652X
|
Avnet Americas | Res Thick Film 0402 36.5KOhm 0.5% 1/16W ?50ppm/?C Molded SMD Punched Paper T/R - Tape and Reel (Alt: ERJ-2RHD3652X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
Part Details for ERJ2RHD3652X
ERJ2RHD3652X CAD Models
ERJ2RHD3652X Part Data Attributes
|
ERJ2RHD3652X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD3652X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2RHD3652X
This table gives cross-reference parts and alternative options found for ERJ2RHD3652X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD3652X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04D3652CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | ERJ2RHD3652X vs RM04D3652CT50 |
CR10-3652DV | Fixed Resistor, 0.1W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | ERJ2RHD3652X vs CR10-3652DV |
RK73G1ETTPS3652D | RES,SMT,THICK FILM,36.5K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD3652X vs RK73G1ETTPS3652D |
RK73G1ERTTPL3652D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD3652X vs RK73G1ERTTPL3652D |
CR0402TTC50Y36.5K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RHD3652X vs CR0402TTC50Y36.5K+-0.5% |
RK73G1ELTP3652D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD3652X vs RK73G1ELTP3652D |
RK73G1ELTPL3652D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD3652X vs RK73G1ELTPL3652D |
RGC1/16SC3652DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RHD3652X vs RGC1/16SC3652DB |
RK73G1ELTPS3652D | RES,SMT,THICK FILM,36.5K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD3652X vs RK73G1ELTPS3652D |
CR103652DV | Fixed Resistor, 0.063W, 36500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RHD3652X vs CR103652DV |