Datasheets
ERJ2RHD3600X by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJ2RHD3600X by Panasonic Electronic Components

Overview of ERJ2RHD3600X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RHD3600X

Part # Distributor Description Stock Price Buy
DISTI # 70484284
RS ERJ2R Resistor 0.063W.36R0.0.5%.50ppm | Panasonic Electronic Components ERJ2RHD3600X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.7200
  • 2,500 $1.6300
  • 5,000 $1.5400
  • 50,000 $1.4600
  • 125,000 $1.3700
$1.3700 / $1.7200 RFQ

Part Details for ERJ2RHD3600X

ERJ2RHD3600X CAD Models

ERJ2RHD3600X Part Data Attributes

ERJ2RHD3600X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ2RHD3600X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 360 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for ERJ2RHD3600X

This table gives cross-reference parts and alternative options found for ERJ2RHD3600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD3600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJU2RD3600X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components ERJ2RHD3600X vs ERJU2RD3600X
TSR16UD361V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group ERJ2RHD3600X vs TSR16UD361V
MCR01PZPID3600 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RHD3600X vs MCR01PZPID3600
CR0402TC50Y360R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc ERJ2RHD3600X vs CR0402TC50Y360R+-0.5%
CR0402TTC50Y360R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc ERJ2RHD3600X vs CR0402TTC50Y360R+-0.5%
RK73G1ELTPL3600D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD3600X vs RK73G1ELTPL3600D
RGC1/16SC3600DTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RHD3600X vs RGC1/16SC3600DTH
MCR01MRTD3600 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RHD3600X vs MCR01MRTD3600
RK73G1ERTTPD3600D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc ERJ2RHD3600X vs RK73G1ERTTPD3600D
TSR16UTD361V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group ERJ2RHD3600X vs TSR16UTD361V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RHD3600X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RHD3600X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RHD3600X would you like to use for your alert(s)?
  • Please alert me when ERJ2RHD3600X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RHD3600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RHD3600X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RHD3600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RHD3600X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RHD3600X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: