Part Details for ERJ2RHD2261X by Panasonic Electronic Components
Overview of ERJ2RHD2261X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2RHD2261X
ERJ2RHD2261X CAD Models
ERJ2RHD2261X Part Data Attributes
|
ERJ2RHD2261X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD2261X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2RHD2261X
This table gives cross-reference parts and alternative options found for ERJ2RHD2261X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD2261X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04022261D50RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2RHD2261X vs CRCW04022261D50RF4 |
RK73G1ETTPL2261D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ2RHD2261X vs RK73G1ETTPL2261D |
RGC1/16SC2261DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RHD2261X vs RGC1/16SC2261DB |
RK73G1ERTTPL2261D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD2261X vs RK73G1ERTTPL2261D |
TSR16UD2261V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD2261X vs TSR16UD2261V |
CR0402TC50Y2.26K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RHD2261X vs CR0402TC50Y2.26K+-0.5% |
RK73G1ETTPB2261D | RES,SMT,THICK FILM,2.26K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD2261X vs RK73G1ETTPB2261D |
RK73G1ELTPL2261D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD2261X vs RK73G1ELTPL2261D |
RK73G1ELTP2261D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD2261X vs RK73G1ELTP2261D |
RK73G1ETTPS2261D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD2261X vs RK73G1ETTPS2261D |