-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2210OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 | 12900 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2210OHM, 50V, 0.5% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RHD2211X) | 12900 |
|
$0.0156 / $0.0480 | Buy Now |
|
LCSC | 63mW Thick Film Resistors 0.5% 50ppm/ 2.21k 0402 Chip Resistor - Surface Mount ROHS | 609 |
|
$0.0083 / $0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RHD2211X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD2211X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RHD2211X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD2211X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04D2211CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | ERJ2RHD2211X vs RM04D2211CT50 |
CR10-2211DB | Fixed Resistor, 0.1W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | ERJ2RHD2211X vs CR10-2211DB |
RGC1/16SC2211DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RHD2211X vs RGC1/16SC2211DTH |
CRCW04022K21DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RHD2211X vs CRCW04022K21DHEDP |
CR-02DEC--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD2211X vs CR-02DEC--2K21 |
RK73G1ELTPB2211D | RES,SMT,THICK FILM,2.21K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD2211X vs RK73G1ELTPB2211D |
CR0402TC50Y2.21K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RHD2211X vs CR0402TC50Y2.21K+-0.5% |
CR-02DED--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD2211X vs CR-02DED--2K21 |
CR-02DE6--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2210ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD2211X vs CR-02DE6--2K21 |
RK73G1ETTPS2211D | RES,SMT,THICK FILM,2.21K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD2211X vs RK73G1ETTPS2211D |