Part Details for ERJ2RHD1651X by Panasonic Electronic Components
Overview of ERJ2RHD1651X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2RHD1651X
ERJ2RHD1651X CAD Models
ERJ2RHD1651X Part Data Attributes
|
ERJ2RHD1651X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD1651X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2RHD1651X
This table gives cross-reference parts and alternative options found for ERJ2RHD1651X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD1651X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-02DEA--1K65 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1651X vs CR-02DEA--1K65 |
RK73G1ETTPL1651D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RHD1651X vs RK73G1ETTPL1651D |
RK73G1ETTPB1651D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJ2RHD1651X vs RK73G1ETTPB1651D |
MCR01MZPD1651 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1651X vs MCR01MZPD1651 |
RK73G1ELTP1651D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1651X vs RK73G1ELTP1651D |
CR101651DV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1651X vs CR101651DV |
CR0402TC50Y1.65K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | ERJ2RHD1651X vs CR0402TC50Y1.65K+-0.5% |
RK73G1ELTPS1651D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.65K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | ERJ2RHD1651X vs RK73G1ELTPS1651D |
RCA04021K650.5%50ET7E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJ2RHD1651X vs RCA04021K650.5%50ET7E3 |
CR-02DEB--1K65 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RHD1651X vs CR-02DEB--1K65 |