-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RHD1542X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD1542X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RHD1542X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD1542X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DEA--15K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD1542X vs CR-02DEA--15K4 |
MCR01MZPD1542 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RHD1542X vs MCR01MZPD1542 |
CR0402TC50Y15.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RHD1542X vs CR0402TC50Y15.4K+-0.5% |
CR-02DEB--15K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD1542X vs CR-02DEB--15K4 |
RK73G1ETTP1542D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ2RHD1542X vs RK73G1ETTP1542D |
RK73G1ETTPS1542D | RES,SMT,THICK FILM,15.4K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | ERJ2RHD1542X vs RK73G1ETTPS1542D |
RK73G1ERTTPD1542D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD1542X vs RK73G1ERTTPD1542D |
CR-02DED--15K4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD1542X vs CR-02DED--15K4 |
CR10-1542DB | Fixed Resistor, 0.1W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | ERJ2RHD1542X vs CR10-1542DB |
RK73G1ERTTP1542D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD1542X vs RK73G1ERTTP1542D |